510CCA102M400AAG is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $45.05000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $45.05000
Datasheet
New at DigiKey
102.4 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

510CCA102M400AAG

DigiKey Part Number
863-510CCA102M400AAG-ND
Manufacturer
Manufacturer Product Number
510CCA102M400AAG
Description
XTAL OSC XO 102.4000MHZ CMOS SMD
Customer Reference
Detailed Description
102.4 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
26mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.071" (1.80mm)
Output
CMOS
Current - Supply (Disable) (Max)
18mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
510CCA102M400AAGSkyworks Solutions Inc.0863-510CCA102M400AAG-ND$45.05000Parametric Equivalent
510CCA102M400AAGRSkyworks Solutions Inc.0863-510CCA102M400AAGR-ND$45.05000Parametric Equivalent
Value Added Item
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$45.05000$45.05
10$39.15900$391.59
25$37.03280$925.82
50$35.50200$1,775.10
100$34.03450$3,403.45
250$32.19012$8,047.53
500$30.86286$15,431.43
1,000$29.59173$29,591.73
2,500$27.99358$69,983.95
Manufacturers Standard Package