


510CBA50M0000BAGR | |
|---|---|
DigiKey Part Number | 336-5593-2-ND - Tape & Reel (TR) 336-5593-1-ND - Cut Tape (CT) 336-5593-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 510CBA50M0000BAGR |
Description | XTAL OSC XO 50.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 510CBA50M0000BAGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 26mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.050" (1.28mm) | |
Current - Supply (Disable) (Max) | 18mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.91000 | $42.91 |
| 10 | $37.32500 | $373.25 |
| 25 | $35.30000 | $882.50 |
| 50 | $33.83980 | $1,691.99 |
| 100 | $32.44150 | $3,244.15 |
| 250 | $32.32984 | $8,082.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $28.20606 | $28,206.06 |
| 2,000 | $27.04559 | $54,091.18 |
| 3,000 | $26.41314 | $79,239.42 |

