Parametric Equivalent
Parametric Equivalent

510CBA26M6000BAG | |
|---|---|
DigiKey Part Number | 863-510CBA26M6000BAG-ND |
Manufacturer | |
Manufacturer Product Number | 510CBA26M6000BAG |
Description | XTAL OSC XO 26.6000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 26.6 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 26mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.050" (1.28mm) | |
Current - Supply (Disable) (Max) | 18mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.03000 | $41.03 |
| 10 | $35.67300 | $356.73 |
| 25 | $33.73440 | $843.36 |
| 50 | $32.34000 | $1,617.00 |
| 100 | $31.00410 | $3,100.41 |
| 250 | $29.32312 | $7,330.78 |
| 500 | $28.11374 | $14,056.87 |
| 1,000 | $26.95542 | $26,955.42 |
| 2,500 | $25.49924 | $63,748.10 |


