Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

510BCA100M000AAG | |
|---|---|
DigiKey Part Number | 863-510BCA100M000AAG-ND |
Manufacturer | |
Manufacturer Product Number | 510BCA100M000AAG |
Description | XTAL OSC XO 100.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 23mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output LVDS | Current - Supply (Disable) (Max) 18mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510BCA100M000AAG | Skyworks Solutions Inc. | 0 | 863-510BCA100M000AAG-ND | $57.88000 | Parametric Equivalent |
| 510BCA100M000AAGR | Skyworks Solutions Inc. | 0 | 863-510BCA100M000AAGR-ND | $57.88000 | Parametric Equivalent |
| 510BCB100M000AAG | Skyworks Solutions Inc. | 0 | 863-510BCB100M000AAG-ND | $57.88000 | Parametric Equivalent |
| 510BCB100M000AAGR | Skyworks Solutions Inc. | 0 | 863-510BCB100M000AAGR-ND | $57.88000 | Parametric Equivalent |
| 511BCA100M000AAG | Skyworks Solutions Inc. | 0 | 863-511BCA100M000AAG-ND | $57.88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $57.88000 | $57.88 |
| 10 | $50.27400 | $502.74 |
| 25 | $47.54320 | $1,188.58 |
| 50 | $45.58000 | $2,279.00 |
| 100 | $43.69810 | $4,369.81 |
| 250 | $41.33112 | $10,332.78 |
| 500 | $39.62828 | $19,814.14 |
| 1,000 | $37.99755 | $37,997.55 |


