Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

510BBA25M0000BAG | |
|---|---|
DigiKey Part Number | 863-510BBA25M0000BAG-ND |
Manufacturer | |
Manufacturer Product Number | 510BBA25M0000BAG |
Description | XTAL OSC XO 25.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 23mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.052" (1.33mm) |
Output LVDS | Current - Supply (Disable) (Max) 18mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510BBA25M0000BAG | Skyworks Solutions Inc. | 0 | 863-510BBA25M0000BAG-ND | $382.31000 | Parametric Equivalent |
| 510BBA25M0000BAGR | Skyworks Solutions Inc. | 0 | 863-510BBA25M0000BAGR-ND | $368.02000 | Parametric Equivalent |
| 510BCA25M0000BAG | Skyworks Solutions Inc. | 0 | 863-510BCA25M0000BAG-ND | $368.02000 | Parametric Equivalent |
| 510BCA25M0000BAGR | Skyworks Solutions Inc. | 0 | 863-510BCA25M0000BAGR-ND | $368.02000 | Parametric Equivalent |
| 510BCB25M0000BAG | Skyworks Solutions Inc. | 0 | 863-510BCB25M0000BAG-ND | $368.02000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.78000 | $52.78 |
| 10 | $45.89200 | $458.92 |
| 25 | $43.39960 | $1,084.99 |
| 50 | $41.60740 | $2,080.37 |
| 100 | $39.88910 | $3,988.91 |
| 250 | $37.72748 | $9,431.87 |
| 500 | $36.17246 | $18,086.23 |
| 1,000 | $34.68322 | $34,683.22 |
| 2,500 | $32.81102 | $82,027.55 |



