


510BBA156M250AAGR | |
|---|---|
DigiKey Part Number | 336-5223-2-ND - Tape & Reel (TR) 336-5223-1-ND - Cut Tape (CT) 336-5223-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 510BBA156M250AAGR |
Description | XTAL OSC XO 156.2500MHZ LVDS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 156.25 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 23mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 18mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.66000 | $50.66 |
| 10 | $44.04000 | $440.40 |
| 25 | $41.65080 | $1,041.27 |
| 50 | $39.92760 | $1,996.38 |
| 100 | $38.94540 | $3,894.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $31.81815 | $31,818.15 |

