510BBA155M520BAGR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $32.64202
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: $28.75561
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: $28.75561
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: $24.24061
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: $21.71964
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: $21.71964
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: $24.24061
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: $26.86209
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: $26.86209
Datasheet

Direct


Raltron Electronics
In Stock: 139
Unit Price: $36.71000
Datasheet
6-SMD No Lead 3,2x5mm Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-SMD No Lead 3,2x5mm Top
6-SMD No Lead 3,2x5mm

510BBA155M520BAGR

DigiKey Part Number
510BBA155M520BAGR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
510BBA155M520BAGR
Description
XTAL OSC XO 155.5200MHZ LVDS SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
155.52 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
155.52 MHz
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
23mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.050" (1.28mm)
Current - Supply (Disable) (Max)
18mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$32.64202$32,642.02
Manufacturers Standard Package