
CL5032-155.520-3.3-25-X-T-TR | |
|---|---|
DigiKey Part Number | 2151-CL5032-155.520-3.3-25-X-T-TR-ND - Tape & Reel (TR) 2151-CL5032-155.520-3.3-25-X-T-TRCT-ND - Cut Tape (CT) 2151-CL5032-155.520-3.3-25-X-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL5032-155.520-3.3-25-X-T-TR |
Description | XTAL OSC XO 155.52MHZ 3.3V LVDS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 155.52 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 60mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.16000 | $43.16 |
| 10 | $37.48200 | $374.82 |
| 25 | $35.44800 | $886.20 |
| 50 | $33.98440 | $1,699.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $32.58020 | $3,258.02 |
| 200 | $31.23470 | $6,246.94 |
| 300 | $30.47437 | $9,142.31 |
| 500 | $29.54330 | $14,771.65 |
| 700 | $28.94579 | $20,262.05 |
| 1,000 | $28.32619 | $28,326.19 |

