Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent

510BAB156M250BAGR | |
|---|---|
DigiKey Part Number | 863-510BAB156M250BAGR-ND |
Manufacturer | |
Manufacturer Product Number | 510BAB156M250BAGR |
Description | XTAL OSC XO 156.2500MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 23mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.052" (1.33mm) |
Output LVDS | Current - Supply (Disable) (Max) 18mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510BAB156M250BAG | Skyworks Solutions Inc. | 0 | 863-510BAB156M250BAG-ND | $50.81000 | Parametric Equivalent |
| 510BAB156M250BAGR | Skyworks Solutions Inc. | 0 | 863-510BAB156M250BAGR-ND | $50.81000 | Parametric Equivalent |
| 511BAA156M250BAG | Skyworks Solutions Inc. | 0 | 863-511BAA156M250BAG-ND | $50.81000 | Parametric Equivalent |
| 511BAA156M250BAGR | Skyworks Solutions Inc. | 0 | 863-511BAA156M250BAGR-ND | $50.81000 | Parametric Equivalent |
| 514BAA002216BAG | Skyworks Solutions Inc. | 0 | 863-514BAA002216BAG-ND | $91.74700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.81000 | $50.81 |
| 10 | $44.12500 | $441.25 |
| 25 | $41.73240 | $1,043.31 |
| 50 | $40.00740 | $2,000.37 |
| 100 | $38.35490 | $3,835.49 |
| 250 | $36.27656 | $9,069.14 |
| 500 | $34.78138 | $17,390.69 |
| 1,000 | $33.34928 | $33,349.28 |
| 2,500 | $31.85831 | $79,645.77 |






