510ACB18M4320BAGR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $50.81000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $50.81000
Datasheet
New at DigiKey
18.432 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

510ACB18M4320BAGR

DigiKey Part Number
863-510ACB18M4320BAGR-ND
Manufacturer
Manufacturer Product Number
510ACB18M4320BAGR
Description
XTAL OSC XO 18.4320MHZ LVPECL
Customer Reference
Detailed Description
18.432 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
43mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.052" (1.33mm)
Output
LVPECL
Current - Supply (Disable) (Max)
18mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
510ACB18M4320BAGSkyworks Solutions Inc.0863-510ACB18M4320BAG-ND$50.81000Parametric Equivalent
510ACB18M4320BAGRSkyworks Solutions Inc.0863-510ACB18M4320BAGR-ND$50.81000Parametric Equivalent
Value Added Item
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$50.81000$50.81
10$44.12500$441.25
25$41.73240$1,043.31
50$40.00740$2,000.37
100$38.35490$3,835.49
250$36.27656$9,069.14
500$34.78138$17,390.69
1,000$33.34928$33,349.28
2,500$31.85831$79,645.77
Manufacturers Standard Package