


510ABA155M520AAG | |
---|---|
DigiKey Part Number | 336-2722-ND |
Manufacturer | |
Manufacturer Product Number | 510ABA155M520AAG |
Description | XTAL OSC XO 155.5200MHZ LVPECL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 155.52 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 155.52 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 43mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 18mA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $49.18000 | $49.18 |
10 | $42.71600 | $427.16 |
25 | $40.39400 | $1,009.85 |
50 | $38.72440 | $1,936.22 |
200 | $35.59275 | $7,118.55 |
400 | $34.12498 | $13,649.99 |
600 | $33.29535 | $19,977.21 |
1,000 | $32.27956 | $32,279.56 |
2,600 | $30.73586 | $79,913.24 |