


510ABA100M000AAG | |
|---|---|
DigiKey Part Number | 336-2638-ND |
Manufacturer | |
Manufacturer Product Number | 510ABA100M000AAG |
Description | XTAL OSC XO 100.0000MHZ LVPECL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 43mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 18mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.38000 | $48.38 |
| 10 | $42.02400 | $420.24 |
| 25 | $39.74480 | $993.62 |
| 50 | $38.10340 | $1,905.17 |
| 200 | $35.02160 | $7,004.32 |
| 400 | $33.57733 | $13,430.93 |
| 600 | $32.76100 | $19,656.60 |
| 1,000 | $31.76145 | $31,761.45 |
| 2,600 | $30.18645 | $78,484.77 |


