
XTL571150-M118-161 | |
|---|---|
DigiKey Part Number | 3994-XTL571150-M118-161TR-ND - Tape & Reel (TR) 3994-XTL571150-M118-161CT-ND - Cut Tape (CT) 3994-XTL571150-M118-161DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XTL571150-M118-161 |
Description | CRYSTAL 3.2 X 2.5MM 40MHZ +/-7PP |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±7ppm Crystal 10pF 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±7ppm | |
Load Capacitance | 10pF | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.18000 | $3.18 |
| 10 | $2.79000 | $27.90 |
| 25 | $2.64000 | $66.00 |
| 50 | $2.53240 | $126.62 |
| 100 | $2.42800 | $242.80 |
| 250 | $2.29580 | $573.95 |
| 500 | $2.20068 | $1,100.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.10962 | $2,109.62 |
| 2,000 | $2.02237 | $4,044.74 |
| 3,000 | $1.97300 | $5,919.00 |
| 5,000 | $1.91255 | $9,562.75 |
| 7,000 | $1.87374 | $13,116.18 |
| 10,000 | $1.83348 | $18,334.80 |
| 12,000 | $1.81324 | $21,758.88 |
| 24,000 | $1.73833 | $41,719.92 |
| 25,000 | $1.73401 | $43,350.25 |

