
SIT9365AI-2B1-33N200.000000 | |
---|---|
DigiKey Part Number | 1473-SIT9365AI-2B1-33N200.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9365AI-2B1-33N200.000000 |
Description | MEMS OSC XO 200.0000MHZ LVDS |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 200 MHz | |
Function | - | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-PQFD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $129.98000 | $129.98 |
10 | $112.95900 | $1,129.59 |
25 | $106.83480 | $2,670.87 |
50 | $102.43060 | $5,121.53 |
100 | $98.21090 | $9,821.09 |
250 | $92.90516 | $23,226.29 |
500 | $91.76516 | $45,882.58 |