
ERJ-UP3J393V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP3J393VTR-ND - Tape & Reel (TR) 10-ERJ-UP3J393VCT-ND - Cut Tape (CT) 10-ERJ-UP3J393VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP3J393V |
Description | RES 39K OHM 5% 1/4W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-UP3J393V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-UP3F3902V | Panasonic Industry | 270 | 10-ERJ-UP3F3902VCT-ND | $1.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.69900 | $6.99 |
| 25 | $0.54920 | $13.73 |
| 50 | $0.46360 | $23.18 |
| 100 | $0.39550 | $39.55 |
| 250 | $0.32756 | $81.89 |
| 500 | $0.28874 | $144.37 |
| 1,000 | $0.25783 | $257.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.20069 | $1,003.45 |
| 10,000 | $0.18691 | $1,869.10 |
| 15,000 | $0.18019 | $2,702.85 |
| 25,000 | $0.17292 | $4,323.00 |
| 35,000 | $0.16875 | $5,906.25 |
| 50,000 | $0.16481 | $8,240.50 |

