SIT9121AI-2B2-33S61.440000Y is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $24.07999
Datasheet
6 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 SMD
SiTIME TMII programmer | Digi-Key Daily
Replacing Crystal technology with MEMS Oscillators

SIT9121AI-2B2-33S61.440000Y

DigiKey Part Number
1473-SIT9121AI-2B2-33S61.440000YTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT9121AI-2B2-33S61.440000Y
Description
MEMS OSC XO 61.4400MHZ LVDS SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
61.44 MHz XO (Standard) LVDS Oscillator 3.3V Standby (Power Down) 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
61.44 MHz
Function
Standby (Power Down)
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
55mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
35mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$24.44209$24,442.09
Manufacturers Standard Package