
SIT9120AI-2C2-33E106.250000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-2C2-33E106.250000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-2C2-33E106.250000 |
Description | MEMS OSC XO 106.2500MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 106.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.67000 | $46.67 |
| 10 | $40.53100 | $405.31 |
| 25 | $38.33200 | $958.30 |
| 50 | $36.74920 | $1,837.46 |
| 100 | $35.23090 | $3,523.09 |
| 250 | $33.32160 | $8,330.40 |
| 500 | $31.94770 | $15,973.85 |
| 1,000 | $30.63223 | $30,632.23 |
| 2,500 | $28.98186 | $72,454.65 |

