
SIT9120AI-2B3-XXS74.250000 | |
---|---|
DigiKey Part Number | 1473-SIT9120AI-2B3-XXS74.250000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-2B3-XXS74.250000 |
Description | MEMS OSC XO 74.2500MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 74.25 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 74.25 MHz | |
Function | Standby (Power Down) | |
Output | LVDS | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.02000 | $38.02 |
10 | $33.05700 | $330.57 |
25 | $31.26440 | $781.61 |
50 | $29.97020 | $1,498.51 |
100 | $28.73190 | $2,873.19 |
250 | $27.17380 | $6,793.45 |
500 | $26.05302 | $13,026.51 |
1,000 | $24.97926 | $24,979.26 |
2,500 | $23.62929 | $59,073.23 |