
SIT3807AI-C3-25EH-27.000000 | |
---|---|
DigiKey Part Number | 1473-SIT3807AI-C3-25EH-27.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3807AI-C3-25EH-27.000000 |
Description | MEMS OSC VCXO 27.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 27 MHz VCXO LVCMOS, LVTTL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 27 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | ±145ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $49.76000 | $49.76 |
10 | $43.24700 | $432.47 |
25 | $40.89720 | $1,022.43 |
50 | $39.20760 | $1,960.38 |
100 | $37.58750 | $3,758.75 |
250 | $35.55100 | $8,887.75 |
500 | $34.08566 | $17,042.83 |
1,000 | $32.68208 | $32,682.08 |
2,500 | $31.14741 | $77,868.53 |