New at DigiKey
4 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9005AI-73D18SB25.000000

DigiKey Part Number
1473-SIT9005AI-73D18SB25.000000-ND
Manufacturer
Manufacturer Product Number
SIT9005AI-73D18SB25.000000
Description
MEMS OSC XO 25.0000MHZ LVCMOS
Customer Reference
Detailed Description
25 MHz XO (Standard) LVCMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
25 MHz
Function
Standby (Power Down)
Output
LVCMOS
Voltage - Supply
1.8V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
±0.25%, Center Spread
Current - Supply (Max)
5.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-PQFN (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
1.5µA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$37.77000$37.77
10$32.85400$328.54
25$31.06760$776.69
50$29.78340$1,489.17
100$28.55230$2,855.23
250$27.00432$6,751.08
500$25.89052$12,945.26
1,000$24.82354$24,823.54
2,500$23.48212$58,705.30
Manufacturers Standard Package