Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




SIT9003AC-23-33ED-25.00000T | |
|---|---|
DigiKey Part Number | 1473-SIT9003AC-23-33ED-25.00000TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT9003AC-23-33ED-25.00000T |
Description | MEMS OSC XO 25.0000MHZ LVCMOS LV |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT9003AC-23-33ED-25.00000T Models |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -20°C ~ 70°C |
Series | Current - Supply (Max) 4.1mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-PQFN (3.2x2.5) |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 4.3µA |
Output LVCMOS, LVTTL | Base Product Number |
Voltage - Supply 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT8208AC-23-33E-25.000000 | SiTime | 0 | 1473-SIT8208AC-23-33E-25.000000-ND | $20.64000 | Parametric Equivalent |
| SIT8208ACB23-33E-25.000000 | SiTime | 0 | 1473-SIT8208ACB23-33E-25.000000-ND | $20.64000 | Parametric Equivalent |
| SIT8225AC-23-33E-25.000000 | SiTime | 0 | 1473-SIT8225AC-23-33E-25.000000-ND | $20.64000 | Parametric Equivalent |
| SIT9003AC-23-33EB-25.00000T | SiTime | 0 | 1473-SIT9003AC-23-33EB-25.00000TTR-ND | $9.32318 | Parametric Equivalent |
| SIT9003AC-23-33EB-25.00000Y | SiTime | 0 | 1473-SIT9003AC-23-33EB-25.00000YTR-ND | $26.39488 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $9.32318 | $27,969.54 |



