
SIT8225AC-23-33E-25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8225AC-23-33E-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8225AC-23-33E-25.000000 |
Description | -20 TO 70C, 3225, 50PPM, 3.3V, 2 |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 33mA |
Part Status Not For New Designs | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL | Current - Supply (Disable) (Max) 31mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.64000 | $20.64 |
| 10 | $17.89800 | $178.98 |
| 25 | $16.92640 | $423.16 |
| 50 | $16.22600 | $811.30 |
| 100 | $15.55510 | $1,555.51 |
| 250 | $14.71124 | $3,677.81 |
| 500 | $14.10332 | $7,051.66 |
| 1,000 | $13.52116 | $13,521.16 |
| 2,500 | $12.78900 | $31,972.50 |

