


SIT8924AA-12-33E-54.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8924AA-12-33E-54.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924AA-12-33E-54.000000 |
Description | MEMS OSC XO 54.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 54 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 54 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.51000 | $39.51 |
10 | $34.36900 | $343.69 |
25 | $32.50320 | $812.58 |
50 | $31.15980 | $1,557.99 |
100 | $29.87230 | $2,987.23 |
250 | $28.25256 | $7,063.14 |
500 | $27.08740 | $13,543.70 |
1,000 | $25.97114 | $25,971.14 |
2,500 | $24.56791 | $61,419.78 |