
MEA2010L75R0T001 | |
---|---|
DigiKey Part Number | 445-MEA2010L75R0T001TR-ND - Tape & Reel (TR) 445-MEA2010L75R0T001CT-ND - Cut Tape (CT) 445-MEA2010L75R0T001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEA2010L75R0T001 |
Description | FILTER LC 75MHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LC EMI Filter 2nd Order Low Pass 4 Channel 100 mA 0804 (2010 Metric), Array, 10 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | MEA2010L75R0T001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | LC | |
Number of Channels | 4 | |
Center / Cutoff Frequency | 75MHz (Cutoff) | |
Attenuation Value | 20dB @ 600MHz ~ 2GHz | |
Resistance - Channel (Ohms) | - | |
Current | 100 mA | |
Values | - | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | 10V | |
Mounting Type | Surface Mount | |
Package / Case | 0804 (2010 Metric), Array, 10 PC Pad | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height | 0.031" (0.79mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.61000 | $4.61 |
10 | $3.77800 | $37.78 |
25 | $3.48040 | $87.01 |
50 | $3.27300 | $163.65 |
100 | $3.07710 | $307.71 |
250 | $2.83808 | $709.52 |
500 | $2.66948 | $1,334.74 |
1,000 | $2.51101 | $2,511.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.26635 | $9,065.40 |
8,000 | $2.13186 | $17,054.88 |
12,000 | $2.05686 | $24,682.32 |
20,000 | $1.96609 | $39,321.80 |
28,000 | $1.90845 | $53,436.60 |
40,000 | $1.84916 | $73,966.40 |