


SIT8924AA-12-33E-40.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8924AA-12-33E-40.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924AA-12-33E-40.000000 |
Description | MEMS OSC XO 40.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.16000 | $39.16 |
| 10 | $34.06200 | $340.62 |
| 25 | $32.21320 | $805.33 |
| 50 | $30.88160 | $1,544.08 |
| 100 | $29.60560 | $2,960.56 |
| 250 | $28.00028 | $7,000.07 |
| 500 | $26.84554 | $13,422.77 |
| 1,000 | $25.73925 | $25,739.25 |
| 2,500 | $24.34855 | $60,871.38 |

