


SIT8918BE-11-33N-8.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8918BE-11-33N-8.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918BE-11-33N-8.000000 |
Description | MEMS OSC XO 8.0000MHZ LVCM LVTTL |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.07000 | $24.07 |
| 10 | $20.94300 | $209.43 |
| 25 | $19.80240 | $495.06 |
| 50 | $18.98480 | $949.24 |
| 100 | $18.19920 | $1,819.92 |
| 250 | $17.21184 | $4,302.96 |
| 500 | $16.50106 | $8,250.53 |
| 1,000 | $15.82015 | $15,820.15 |
| 2,500 | $14.96390 | $37,409.75 |

