
SIT8209AI-32-18E-148.500000 | |
---|---|
DigiKey Part Number | 1473-SIT8209AI-32-18E-148.500000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8209AI-32-18E-148.500000 |
Description | MEMS OSC XO 148.5000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 148.5 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 148.5 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.95000 | $25.95 |
10 | $22.55600 | $225.56 |
25 | $21.33200 | $533.30 |
50 | $20.44860 | $1,022.43 |
100 | $19.60380 | $1,960.38 |
250 | $18.53980 | $4,634.95 |
500 | $17.77436 | $8,887.18 |
1,000 | $17.04103 | $17,041.03 |
2,500 | $16.11888 | $40,297.20 |