
SIT8209AI-22-33E-125.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8209AI-22-33E-125.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8209AI-22-33E-125.000000 |
Description | MEMS OSC XO 125.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 36mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.03000 | $26.03 |
| 10 | $22.61500 | $226.15 |
| 25 | $21.38840 | $534.71 |
| 50 | $20.50240 | $1,025.12 |
| 100 | $19.65550 | $1,965.55 |
| 250 | $18.58864 | $4,647.16 |
| 500 | $17.82110 | $8,910.55 |
| 1,000 | $17.08594 | $17,085.94 |
| 2,500 | $16.16134 | $40,403.35 |


