SIT8208AC-G3-33E-62.500000Y is available for purchase but is not normally stocked.
Available Substitutes:

Similar


SiTime
In Stock: 0
Unit Price: $10.05848
Datasheet

Similar


SiTime
In Stock: 0
Unit Price: $12.93232
Datasheet

Similar


SiTime
In Stock: 0
Unit Price: $10.59728
Datasheet

Similar


SiTime
In Stock: 0
Unit Price: $10.05848
Datasheet

Similar


SiTime
In Stock: 0
Unit Price: $12.93232
Datasheet

Similar


SiTime
In Stock: 0
Unit Price: $10.59728
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $10.05848
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $12.93232
Datasheet
4 SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 SMD, No Lead

SIT8208AC-G3-33E-62.500000Y

DigiKey Part Number
1473-SIT8208AC-G3-33E-62.500000YTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT8208AC-G3-33E-62.500000Y
Description
MEMS OSC XO 62.5000MHZ LVCMOS LV
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
62.5 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
62.5 MHz
Function
Enable/Disable
Output
LVCMOS, LVTTL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
33mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.7x2.4)
Size / Dimension
0.106" L x 0.094" W (2.70mm x 2.40mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
31mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$10.59728$10,597.28
Manufacturers Standard Package