Parametric Equivalent
Parametric Equivalent



SIT8208AC-G3-18E-66.660000X | |
|---|---|
DigiKey Part Number  | 1473-SIT8208AC-G3-18E-66.660000XTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | SIT8208AC-G3-18E-66.660000X  | 
Description  | MEMS OSC XO 66.6600MHZ LVCMOS LV  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | 66.66 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Base Resonator  | ||
Type  | ||
Frequency  | 66.66 MHz  | |
Function  | Enable/Disable  | |
Output  | LVCMOS, LVTTL  | |
Voltage - Supply  | 1.8V  | |
Frequency Stability  | ±50ppm  | |
Absolute Pull Range (APR)  | -  | |
Operating Temperature  | -20°C ~ 70°C  | |
Spread Spectrum Bandwidth  | -  | |
Current - Supply (Max)  | 31mA  | |
Ratings  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 4-SMD, No Lead  | |
Supplier Device Package  | 4-SMD (2.7x2.4)  | |
Size / Dimension  | 0.106" L x 0.094" W (2.70mm x 2.40mm)  | |
Height - Seated (Max)  | 0.031" (0.80mm)  | |
Current - Supply (Disable) (Max)  | 30mA  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | $12.84964 | $3,212.41 | 


