
SIT8008BI-81-33E-16.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008BI-81-33E-16.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BI-81-33E-16.000000 |
Description | MEMS OSC XO 16.0000MHZ HCMOS SMD |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 16 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 4.2mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.46000 | $13.46 |
| 10 | $11.72400 | $117.24 |
| 25 | $11.08560 | $277.14 |
| 50 | $10.62720 | $531.36 |
| 100 | $10.18830 | $1,018.83 |
| 250 | $9.63488 | $2,408.72 |
| 500 | $9.23672 | $4,618.36 |
| 1,000 | $8.85499 | $8,854.99 |
| 2,500 | $8.37499 | $20,937.48 |



