
SIT8008BI-23-33S-64.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008BI-23-33S-64.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BI-23-33S-64.000000 |
Description | MEMS OSC XO 64.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 64 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output HCMOS, LVCMOS | Current - Supply (Disable) (Max) 4.3µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.03000 | $16.03 |
| 10 | $13.91100 | $139.11 |
| 25 | $13.15440 | $328.86 |
| 50 | $12.61020 | $630.51 |
| 100 | $12.08890 | $1,208.89 |
| 250 | $11.43248 | $2,858.12 |
| 500 | $10.95976 | $5,479.88 |
| 1,000 | $10.50708 | $10,507.08 |
| 2,500 | $9.93769 | $24,844.22 |


