50 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.25V ~ 3.63V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.25V ~ 3.63V Enable/Disable 4-SMD, No Lead
4-SMD, No Lead

SIT1602BI-11-XXE-50.000000

DigiKey Part Number
1473-SIT1602BI-11-XXE-50.000000-ND
Manufacturer
Manufacturer Product Number
SIT1602BI-11-XXE-50.000000
Description
MEMS OSC XO 50.0000MHZ H/LV-CMOS
Customer Reference
Detailed Description
50 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.25V ~ 3.63V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.25V ~ 3.63V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
4.5mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-PQFN (2.5x2)
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.031" (0.80mm)
Output
HCMOS, LVCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 884
Factory Stock: 5,308
Check for Additional Incoming Stock
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$20.96000$20.96
10$18.18600$181.86
25$17.19920$429.98
50$16.48900$824.45
100$15.80670$1,580.67
250$14.94832$3,737.08
500$14.33074$7,165.37
1,000$13.73911$13,739.11
2,500$12.99513$32,487.83
Manufacturers Standard Package