


SIT8008BI-11-33E-12.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8008BI-11-33E-12.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BI-11-33E-12.000000 |
Description | MEMS OSC XO 12.0000MHZ HCMOS |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 12 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.2mA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.98000 | $6.98 |
10 | $6.06000 | $60.60 |
25 | $5.72800 | $143.20 |
50 | $5.49160 | $274.58 |
100 | $5.26410 | $526.41 |
250 | $4.97784 | $1,244.46 |
500 | $4.77190 | $2,385.95 |
1,000 | $4.57443 | $4,574.43 |
2,500 | $4.32618 | $10,815.45 |