
SIT8008AI-73-XXS-12.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008AI-73-XXS-12.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008AI-73-XXS-12.000000 |
Description | MEMS OSC XO 12.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.25V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.3µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.79000 | $9.79 |
| 10 | $8.50900 | $85.09 |
| 25 | $8.04440 | $201.11 |
| 50 | $7.71300 | $385.65 |
| 100 | $7.39320 | $739.32 |
| 250 | $6.99184 | $1,747.96 |
| 500 | $6.70254 | $3,351.27 |
| 1,000 | $6.42547 | $6,425.47 |
| 2,500 | $6.07694 | $15,192.35 |








