99.5328 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8008AI-71-33E-99.532800

DigiKey Part Number
1473-SIT8008AI-71-33E-99.532800-ND
Manufacturer
Manufacturer Product Number
SIT8008AI-71-33E-99.532800
Description
MEMS OSC XO 99.5328MHZ H/LV-CMOS
Customer Reference
Detailed Description
99.5328 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS, LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-PQFN (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
4mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1,520
Non-Cancelable/Non-Returnable
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$12.81000$12.81
10$11.11200$111.12
25$10.51160$262.79
50$10.07580$503.79
100$9.65970$965.97
250$9.13460$2,283.65
500$8.75700$4,378.50
1,000$8.39518$8,395.18
2,500$7.94005$19,850.12
Manufacturers Standard Package