


SIT8008AI-13-33E-8.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008AI-13-33E-8.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008AI-13-33E-8.000000 |
Description | MEMS OSC XO 8.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.30000 | $5.30 |
| 10 | $4.61000 | $46.10 |
| 25 | $4.36000 | $109.00 |
| 50 | $4.17880 | $208.94 |
| 100 | $4.00660 | $400.66 |
| 250 | $3.78880 | $947.20 |
| 500 | $3.63200 | $1,816.00 |
| 1,000 | $3.48180 | $3,481.80 |
| 2,500 | $3.29274 | $8,231.85 |

