


SIT8008AC-11-33S-14.640000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008AC-11-33S-14.640000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008AC-11-33S-14.640000 |
Description | MEMS OSC XO 14.6400MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 14.64 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 14.64 MHz | |
Function | Standby (Power Down) | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.3µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.85000 | $6.85 |
| 10 | $5.92300 | $59.23 |
| 25 | $5.60000 | $140.00 |
| 50 | $5.36820 | $268.41 |
| 100 | $5.14640 | $514.64 |
| 250 | $4.86704 | $1,216.76 |
| 500 | $4.66568 | $2,332.84 |
| 1,000 | $4.47265 | $4,472.65 |
| 2,500 | $4.22989 | $10,574.73 |

