Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




SIT5001AIC2E-33VQ-40.000000T | |
|---|---|
DigiKey Part Number | SIT5001AIC2E-33VQ-40.000000T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT5001AIC2E-33VQ-40.000000T |
Description | MEMS OSC TCXO SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 MHz TCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT5001AIC2E-33VQ-40.000000T Models |
Category | Frequency Stability ±5ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 33mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (3.2x2.5) |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS | Base Product Number |
Voltage - Supply 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT5000AI-2E-33N0-40.000000T | SiTime | 0 | SIT5000AI-2E-33N0-40.000000T-ND | $16.48205 | Parametric Equivalent |
| SIT5000AI-2E-33N0-40.000000X | SiTime | 605 | 1473-32211-1-ND | $27.46000 | Parametric Equivalent |
| SIT5000AI-2E-33N0-40.000000Y | SiTime | 0 | SIT5000AI-2E-33N0-40.000000Y-ND | $17.70294 | Parametric Equivalent |
| SIT5000AIC2E-33N0-40.000000T | SiTime | 0 | SIT5000AIC2E-33N0-40.000000T-ND | $16.82670 | Parametric Equivalent |
| SIT5000AIC2E-33N0-40.000000X | SiTime | 0 | 1473-31304-2-ND | $21.57912 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $36.96987 | $110,909.61 |


