SIT5000AIC2E-33N0-40.000000Y is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $16.48205
Datasheet

Parametric Equivalent


SiTime
In Stock: 610
Unit Price: $27.46000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $17.70294
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $16.82670
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $21.57912
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $36.96987
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $36.96987
Datasheet

Parametric Equivalent


SiTime
In Stock: 1,756
Unit Price: $57.06000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $36.96987
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $36.96987
Datasheet
40 MHz TCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 MHz TCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead
Replacing Crystal technology with MEMS Oscillators
MEMS Oscillator ruggedness vs quartz part 1

SIT5000AIC2E-33N0-40.000000Y

DigiKey Part Number
SIT5000AIC2E-33N0-40.000000Y-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT5000AIC2E-33N0-40.000000Y
Description
MEMS OSC TCXO 40.0000MHZ LVCMOS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
40 MHz TCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±5ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
33mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$17.70294$17,702.94
Manufacturers Standard Package