
SIT5001AIC2E-33N0-40.000000Y | |
|---|---|
DigiKey Part Number | 1473-SIT5001AIC2E-33N0-40.000000YTR-ND - Tape & Reel (TR) 1473-SIT5001AIC2E-33N0-40.000000YCT-ND - Cut Tape (CT) 1473-SIT5001AIC2E-33N0-40.000000YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT5001AIC2E-33N0-40.000000Y |
Description | MEMS OSC TCXO 40.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 MHz TCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54.42000 | $54.42 |
| 10 | $47.30300 | $473.03 |
| 25 | $44.73160 | $1,118.29 |
| 50 | $42.88280 | $2,144.14 |
| 100 | $42.20310 | $4,220.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $34.47986 | $34,479.86 |

