SIT3907AI-22-33NH-24.576000X is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $52.86797
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $52.86797
Datasheet
4 SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 SMD, No Lead

SIT3907AI-22-33NH-24.576000X

DigiKey Part Number
SIT3907AI-22-33NH-24.576000XTR-ND - Tape & Reel (TR)
SIT3907AI-22-33NH-24.576000XCT-ND - Cut Tape (CT)
SIT3907AI-22-33NH-24.576000XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIT3907AI-22-33NH-24.576000X
Description
MEMS OSC DCXO 24.5760MHZ LVCMOS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
24.576 MHz DCXO LVCMOS, LVTTL Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
24.576 MHz
Function
-
Output
LVCMOS, LVTTL
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
34mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$75.32000$75.32
10$65.45000$654.50
25$61.89800$1,547.45
50$60.81820$3,040.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$53.81572$13,453.93
500$51.60030$25,800.15
750$50.34816$37,761.12
1,250$49.68791$62,109.89
Manufacturers Standard Package