

SIT3907AI-22-33NH-24.576000X | |
---|---|
DigiKey Part Number | SIT3907AI-22-33NH-24.576000XTR-ND - Tape & Reel (TR) SIT3907AI-22-33NH-24.576000XCT-ND - Cut Tape (CT) SIT3907AI-22-33NH-24.576000XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT3907AI-22-33NH-24.576000X |
Description | MEMS OSC DCXO 24.5760MHZ LVCMOS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz DCXO LVCMOS, LVTTL Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24.576 MHz | |
Function | - | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 34mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $75.32000 | $75.32 |
10 | $65.45000 | $654.50 |
25 | $61.89800 | $1,547.45 |
50 | $60.81820 | $3,040.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $53.81572 | $13,453.93 |
500 | $51.60030 | $25,800.15 |
750 | $50.34816 | $37,761.12 |
1,250 | $49.68791 | $62,109.89 |