SIT3907AC-CF925NG-125.000000T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


SiTime
In Stock: 0
Unit Price: $82.02901
Datasheet

Similar


SiTime
In Stock: 0
Unit Price: $82.02901
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $82.02901
Datasheet
6 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 SMD

SIT3907AC-CF925NG-125.000000T

DigiKey Part Number
SIT3907AC-CF925NG-125.000000T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT3907AC-CF925NG-125.000000T
Description
MEMS OSC DCXO 125.0000MHZ LVCMOS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
125 MHz DCXO LVCMOS, LVTTL Oscillator 2.5V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
125 MHz
Function
-
Output
LVCMOS, LVTTL
Voltage - Supply
2.5V
Frequency Stability
±10ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
34mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$82.02901$246,087.03
Manufacturers Standard Package