Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




SIT3907AC-2F-33NH-32.000000T | |
|---|---|
DigiKey Part Number | SIT3907AC-2F-33NH-32.000000T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT3907AC-2F-33NH-32.000000T |
Description | MEMS OSC DCXO 32.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 32 MHz DCXO LVCMOS, LVTTL Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32 MHz | |
Function | - | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 34mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $73.38399 | $220,151.97 |


