Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SIT3521AI-1C13310M156.250000X | |
|---|---|
DigiKey Part Number | 1473-SIT3521AI-1C13310M156.250000XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT3521AI-1C13310M156.250000X |
Description | MEMS OSC XO 156.25MHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 10-VQFN Exposed Pad |
Datasheet | Datasheet |
Category | Frequency Stability ±20ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 93mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-VQFN Exposed Pad |
Base Resonator | Supplier Device Package 10-QFN (5x3.2) |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.035" (0.90mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 58mA |
Output LVPECL | Base Product Number |
Voltage - Supply 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT3521AI-1C13310M156.250000S | SiTime | 0 | 1473-SIT3521AI-1C13310M156.250000STR-ND | $113.97054 | Parametric Equivalent |
| SIT3521AI-1C13310M156.250000T | SiTime | 0 | 1473-SIT3521AI-1C13310M156.250000TTR-ND | $113.97054 | Parametric Equivalent |
| SIT3521AI-1C13310M156.250000Y | SiTime | 0 | 1473-SIT3521AI-1C13310M156.250000YTR-ND | $113.97054 | Parametric Equivalent |
| SIT3521AI-1C1331SM156.250000S | SiTime | 0 | 1473-SIT3521AI-1C1331SM156.250000STR-ND | $113.97054 | Parametric Equivalent |
| SIT3521AI-1C1331SM156.250000T | SiTime | 0 | 1473-SIT3521AI-1C1331SM156.250000TTR-ND | $113.97054 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $153.73152 | $38,432.88 |


