
SIT3372AI-4B3-30NX125.000000 | |
---|---|
DigiKey Part Number | 1473-SIT3372AI-4B3-30NX125.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3372AI-4B3-30NX125.000000 |
Description | MEMS OSC VCXO 125.0000MHZ HCSL |
Customer Reference | |
Detailed Description | 125 MHz VCXO HCSL Oscillator 3V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 125 MHz | |
Function | - | |
Output | HCSL | |
Voltage - Supply | 3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | ±345ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 97mA | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-PQFD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $95.33000 | $95.33 |
10 | $82.85700 | $828.57 |
25 | $78.36240 | $1,959.06 |
50 | $75.12900 | $3,756.45 |
100 | $72.03100 | $7,203.10 |
250 | $68.13620 | $17,034.05 |
500 | $65.33378 | $32,666.89 |
1,000 | $64.74850 | $64,748.50 |