
SIT3372AI-1E3-30NU51.200000 | |
---|---|
DigiKey Part Number | 1473-SIT3372AI-1E3-30NU51.200000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3372AI-1E3-30NU51.200000 |
Description | MEMS OSC VCXO 51.2000MHZ LVPECL |
Customer Reference | |
Detailed Description | 51.2 MHz VCXO LVPECL Oscillator 3V 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 51.2 MHz | |
Function | - | |
Output | LVPECL | |
Voltage - Supply | 3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | ±3145ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 92mA | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead Exposed Pad | |
Supplier Device Package | 6-PQFV (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $94.92000 | $94.92 |
10 | $82.46600 | $824.66 |
25 | $77.99120 | $1,949.78 |
50 | $74.77080 | $3,738.54 |
100 | $71.68870 | $7,168.87 |
250 | $67.81152 | $16,952.88 |
500 | $65.02296 | $32,511.48 |
1,000 | $64.44295 | $64,442.95 |