6 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT3372AI-1B2-25NB156.250000

DigiKey Part Number
1473-SIT3372AI-1B2-25NB156.250000-ND
Manufacturer
Manufacturer Product Number
SIT3372AI-1B2-25NB156.250000
Description
MEMS OSC VCXO 156.2500MHZ LVPECL
Customer Reference
Detailed Description
156.25 MHz VCXO LVPECL Oscillator 2.5V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
156.25 MHz
Function
-
Output
LVPECL
Voltage - Supply
2.5V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
±20ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
92mA
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-PQFD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$123.52000$123.52
10$107.31600$1,073.16
25$101.50160$2,537.54
50$97.31560$4,865.78
100$93.30550$9,330.55
250$88.26376$22,065.94
500$86.68142$43,340.71
Manufacturers Standard Package