
SIT3372AC-2E3-25NH153.600000 | |
|---|---|
DigiKey Part Number | 1473-SIT3372AC-2E3-25NH153.600000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3372AC-2E3-25NH153.600000 |
Description | MEMS OSC VCXO 153.6000MHZ LVDS |
Customer Reference | |
Detailed Description | 153.6 MHz VCXO LVDS Oscillator 2.5V 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | ±145ppm | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 84mA | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead Exposed Pad | |
Supplier Device Package | 6-PQFV (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $92.35000 | $92.35 |
| 10 | $80.23900 | $802.39 |
| 25 | $75.88400 | $1,897.10 |
| 50 | $72.75260 | $3,637.63 |
| 100 | $69.75270 | $6,975.27 |
| 250 | $65.98008 | $16,495.02 |
| 500 | $63.26624 | $31,633.12 |
| 1,000 | $62.49884 | $62,498.84 |



